Product Information
Product Overview
The D01F6020001 is a 100-contact 1-row sub-miniature female PCB Socket with 100% tin over nickel plated termination, gold plated beryllium copper contact clip and brass shell. The D01 series connector has vertical connector orientation, PC tail/through board connection type and top entry type. Suitable for a Ø0.46 to 0.51mm mating pin. It can be cut to another size. Designed to allow IC devices to be mounted onto printed circuit boards, giving virtually zero above-board profile. The added advantage is of allowing tracks to be taken between the sockets, spaced on 2.54mm pitch centres. The socket is a press fit into a Ø1mm hole and has a closed body design to eliminate solder wicking. This high reliability socket is designed to meet severe environmental conditions of shock, vibration, bump etc. It is intended for applications where space is limited.
- 2A (at 25°C), 1.75A (at 85°C) Maximum current rating
- 15mΩ Maximum contact resistance (initially)
- 25mΩ Maximum contact resistance (after conditioning)
- 6N Maximum insertion force (initial)
- 2N Minimum insertion force (after Conditioning)
- 1.5N Maximum withdrawal force (initial)
- 0.5N Minimum withdrawal force (after conditioning)
- 500 operations Durability
Applications
Industrial, Consumer Electronics
Technical Specifications
100Contacts
2.54mm
-
Gold Plated Contacts
SIP Socket
D01
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate