Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No66 67 009 910290
Order Code1106789
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination Type-
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 66 67 009 910290 is a 9-contact standard D-sub connector Solder Receptacle Connector with top entry hood with knurled screws and black thermoplastic insulator.
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Contact Material
-
Connector Body Material
-
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
-
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2