Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No66 30 226 003100
Order Code9637362
Accessory TypeHood & Insert
Connector Shell Size6E
Cable Exit Angle-
Connector Body Material-
Product Range-
Product Overview
The 66 30 226 003100 is a Connector Backshell Hood And Insert.
Applications
Industrial
Technical Specifications
Accessory Type
Hood & Insert
Cable Exit Angle
-
Product Range
-
Connector Shell Size
6E
Connector Body Material
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18