Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No60 06 068 5440
Order Code1096976
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSCSI
Contact Termination TypeIDC / IDT
Product Range-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Alternatives for 60 06 068 5440
1 Product Found
Product Overview
The 60 06 068 5440 is a SCSI Plug with gold-plated copper contact. It features IDC/IDT termination and 68 contacts. Male connector with insulation displacement termination for 0.635mm 30AWG IDC flat cable pitch.
- 1A at 30°C Current
Applications
Industrial
Notes
Strain relief order separately.
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SCSI
Product Range
-
Contact Plating
Gold Plated Contacts
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01