Product Information
Product Overview
The 60 04 068 5343 is a 68-position Socket Panel Connector with insulation displacement termination and with latch system, 2-56 UNC thread and IDC flat cable termination for har-mik series connectors. Miniature D connectors are a must in various cable-to-board applications where space saving and high data transfer rates are required. For the purposes of miniaturization and speed, HARTING offers a wide range of miniature D connectors with 14 to 100-poles. Available in two contact styles (pin & socket and bellows), these connectors in 1.27mm contact pitch allow data transfer rates up to 600MHz. The har-mik® connectors comply with various standards such as SCSI, IPI, HIPPI, IEEE 1284.
Applications
Industrial
Technical Specifications
68Contacts
SCSI
har-mik
Gold over Nickel Plated Contacts
No SVHC (15-Jan-2018)
Receptacle
IDC / IDT
Cable Mount
Copper
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate