Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 60 01 000 9019 is a 9.99mm Hex Male to Female Screw Lock, made of copper, 4-40UNC thread size.
Applications
Industrial
Technical Specifications
Standoff Material
Copper
Thread Size - Imperial
4-40
Body Length
9.99mm
Overall Length
9.99mm
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Product Range
-
External Width
4.75mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083