Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33280101002050
Order Code3779934
Product RangeT1 Industrial Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No33280101002050
Order Code3779934
Product RangeT1 Industrial Series
Technical Datasheet
LAN Category-
Cable Construction-
Connector to ConnectorSPE Plug to SPE Plug
Jacket ColourYellow
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT1 Industrial Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
-
Connector to Connector
SPE Plug to SPE Plug
Cable Length - Metric
5m
Product Range
T1 Industrial Series
Cable Construction
-
Jacket Colour
Yellow
Cable Length - Imperial
16.4ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205934