Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33280101001075
Order Code3462752
Product RangeT1 Industrial Series
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No33280101001075
Order Code3462752
Product RangeT1 Industrial Series
LAN Category-
Cable Length - Metric7.5m
Cable Length - Imperial24.6ft
Cable Construction-
Connector to ConnectorSPE Plug to SPE Plug
Jacket ColourYellow
Product RangeT1 Industrial Series
SVHCNo SVHC (08-Jul-2021)
Alternatives for 33280101001075
1 Product Found
Technical Specifications
LAN Category
-
Cable Length - Imperial
24.6ft
Connector to Connector
SPE Plug to SPE Plug
Product Range
T1 Industrial Series
Cable Length - Metric
7.5m
Cable Construction
-
Jacket Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205931