Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33280101001030
Order Code3462750
Product RangeT1 Industrial Series
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No33280101001030
Order Code3462750
Product RangeT1 Industrial Series
LAN Category-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable Construction-
Connector to ConnectorSPE Plug to SPE Plug
Jacket ColourYellow
Product RangeT1 Industrial Series
SVHCNo SVHC (08-Jul-2021)
Alternatives for 33280101001030
1 Product Found
Technical Specifications
LAN Category
-
Cable Length - Imperial
9.8ft
Connector to Connector
SPE Plug to SPE Plug
Product Range
T1 Industrial Series
Cable Length - Metric
3m
Cable Construction
-
Jacket Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254