Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.880 |
| 25+ | £38.620 |
| 50+ | £37.600 |
Price for:Each
Minimum: 1
Multiple: 1
£39.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349700495050
Order Code2465548
Technical Datasheet
Connector Type A7/8" Receptacle
Connector Type BFree End
Cable Length - Metric5m
No. of Positions4 Positions
Cable Length - Imperial16.404ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
7/8" Receptacle
Cable Length - Metric
5m
Cable Length - Imperial
16.404ft
SVHC
No SVHC (08-Jul-2021)
Connector Type B
Free End
No. of Positions
4 Positions
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.604195