Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £42.530 |
25+ | £41.180 |
50+ | £40.080 |
Price for:Each
Minimum: 1
Multiple: 1
£42.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21348500C78100
Order Code2465411
Connector Type AM12 Receptacle
Connector Type BFree End
Cable Length - Metric10m
No. of Positions12 Positions
Cable Length - Imperial32.808ft
Product Range-
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Metric
10m
Cable Length - Imperial
32.808ft
SVHC
No SVHC (08-Jul-2021)
Connector Type B
Free End
No. of Positions
12 Positions
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536