Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £68.260 |
| 5+ | £66.220 |
| 10+ | £64.230 |
| 25+ | £63.310 |
| 50+ | £62.390 |
Price for:Each
Minimum: 1
Multiple: 1
£68.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 34 989 9495 010
Order Code2493325
Technical Datasheet
Connector Type A7/8" Sensor Right Angle 4 Position Receptacle
Connector Type A90° 7/8" Plug
Connector to Connector90° 7/8" Plug to 90° 7/8" Receptacle
Connector Type B90° 7/8" Receptacle
Connector Type B7/8" Sensor Right Angle 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
7/8" Sensor Right Angle 4 Position Receptacle
Connector to Connector
90° 7/8" Plug to 90° 7/8" Receptacle
Connector Type B
7/8" Sensor Right Angle 4 Position Plug
Cable Length - Metric
1m
Product Range
-
Connector Type A
90° 7/8" Plug
Connector Type B
90° 7/8" Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2015