Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No21 34 840 0585 010
Order Code2493259
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Sensor Straight 5 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058