
Product Information
Alternatives for 20 76 105 3000
2 Products Found
Product Overview
The 20761053000 is a 5-port unmanaged fast Ethernet Switch for flat mounting onto top-hat mounting rail in control cabinets. The Ha-VIS eCon 2000 series fast Ethernet switch offer up to 5 Fast Ethernet ports with 100Mbps data transfer rate. This allows customers to expand or setup network infrastructures in a time-saving, economical way. Owing to the extremely flat design, the switches can also be accommodated in installations where space is restricted towards the cable connection at the front. RJ45 ports are located on the front of the switches, allowing cables to be connected quickly and simply. In combination with the flat design, this is genuinely unique.
- Slim and flat design
- IP30 Protection rating
- Versatile, compact and efficient
- Energy efficient Ethernet
- PoE+ with internal 24VDC/DC voltage converter
- -40 to +70°C Wide operating temperature
Applications
Communications & Networking
Technical Specifications
5Ports
-
Technical Docs (1)
Associated Products
0 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate