Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No19302061250
Order Code2765481
Product RangeHan HMC
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminium Body
For Use WithHarting Han HMC Series Heavy Duty Connectors
Locking Type1 Lever
Rectangular Shell Size6B
Product RangeHan HMC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminium Body
Locking Type
1 Lever
Product Range
Han HMC
Cable Exit Angle
90°
For Use With
Harting Han HMC Series Heavy Duty Connectors
Rectangular Shell Size
6B
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1864