Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19300100756.
Order Code2422903
Product RangeHan B Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £62.650 |
10+ | £58.280 |
50+ | £52.820 |
100+ | £49.910 |
250+ | £49.240 |
Price for:Each
Minimum: 1
Multiple: 1
£62.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19300100756.
Order Code2422903
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
For Use WithHan 10B Inserts & Bases
Locking Type1 Lever
Rectangular Shell Size10B
Product RangeHan B Series
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
For Use With
Han 10B Inserts & Bases
Rectangular Shell Size
10B
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Locking Type
1 Lever
Product Range
Han B Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191873