Product Information
Product Overview
The har-flex series space-saving rugged and flexible PCB Connector for the widest range of board-to-board and board-to-cable applications. In addition to straight connector models, the product family also includes compatible insulation displacement connectors, along with angled models. In order to offer PCB designers the greatest possible flexibility for using increasingly size-conscious and PCB resources, HARTING has a flexible solution on hand in the har-flex. Based on a 1.27mm grid, the har-flex product family offers customers all even-numbered models from 6 to 100 pins. For mezzanine applications, the series has straight models in four different stack heights that allow parallel PCB distances between 8 and 13.8mm to be bridged.
Applications
Industrial
Technical Specifications
Board-to-Board
2Rows
Surface Mount
Har-flex
Gold Plated Contacts
1.27mm
26Contacts
Surface Mount
Copper
No SVHC (15-Jan-2018)