Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No11 99 300 0001
Order Code1845132
Technical Datasheet
Product Range-
Connector Mounting-
Gender-
No. of Contacts-
Contact Gender-
No. of Rows-
Contact Termination Type-
Connector Shell Size-
Contact Material-
Contact Plating-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Gender
-
Contact Gender
-
Contact Termination Type
-
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Connector Mounting
-
No. of Contacts
-
No. of Rows
-
Connector Shell Size
-
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5