Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No11 05 000 6102
Order Code1845105
Technical Datasheet
Product Range-
Contact GenderPin
Wire Size AWG Max20AWG
Wire Size AWG Min20AWG
Contact Termination TypeCrimp
Current Rating20A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
-
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
Contact Material
Copper
Contact Gender
Pin
Wire Size AWG Min
20AWG
Current Rating
20A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067