Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerHARTING
Manufacturer Part No9692815140
Order Code2752359
For Use WithHarting RG-174U/188AU/316U Coaxial Cables
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp / Solder
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 9692815140
1 Product Found
Technical Specifications
For Use With
Harting RG-174U/188AU/316U Coaxial Cables
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00265