Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0967 037 0573
Order Code1106826
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No0967 037 0573
Order Code1106826
Technical Datasheet
Accessory TypeHood
For Use WithD Sub Connectors
Connector Shell Size37
Cable Exit Angle90°
Connector Body MaterialThermoplastic Body
Product Range-
Alternatives for 0967 037 0573
2 Products Found
Product Overview
The 0967 037 0573 is a Connector Backshell Hood made of plastic. This side entry hood features knurled locking screws and suitable for D-sub connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
37
Connector Body Material
Thermoplastic Body
For Use With
D Sub Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026