Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09474747111
Order Code2783205
LAN CategoryCat6a
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourYellow
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
Alternatives for 09474747111
1 Product Found
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Colour
Yellow
Cable Length - Imperial
6.6ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
Product traceability