Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No09332006217
Order Code2765401
Product RangeHan E HMC
Technical Datasheet
Product RangeHan E HMC
Contact GenderSocket
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09332006217 from Harting is a Han E HMC (High Mating Cycles) female crimp contact. Suitable for Han® B HMC series hoods/housings.
- Copper alloy with HMC gold plated contact
- Contact resistance is less than 1mohm
- Stripping length is 7.5mm
- Operating current is less than 16A
- Wire gauge is 0.14mm² to 0.37mm² (26AWG to 22AWG), no groove
- Approved by IEC 61984, EN 60664-1 standards
Applications
Industrial
Technical Specifications
Product Range
Han E HMC
Wire Size AWG Max
22AWG
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
16A
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143