Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No09330009980
Order Code2842770
Product RangeHan-Snap
Technical Datasheet
Accessory TypeInsert Fixing
For Use WithHarting Han-Snap Series Heavy Duty Connectors
Product RangeHan-Snap
Product Overview
The 09330009980 from Harting is a Han-Snap® insert fixing for standard rail.
- Tightening torque is 0.8Nm
- Retention force is ≥300N on rail (tension), ≥1000N on rail (pressure)
- Limiting temperature range from -40 to +125°C
- RAL 7032 (pebble grey) polycarbonate insert
Contents
2 insert mounting parts.
Technical Specifications
Accessory Type
Insert Fixing
Product Range
Han-Snap
For Use With
Harting Han-Snap Series Heavy Duty Connectors
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007