Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No0920 003 0420
Order Code151859
Technical Datasheet
Accessory TypeHood
For Use WithStandard Han Connectors
Connector Shell Size3A
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
Alternatives for 0920 003 0420
1 Product Found
Product Overview
The 09200030420 is a light gray Hood made of thermoplastic. This connector hood comes with a NBR seal and polyamide double locking lever.
- Top cable entry
- IP67 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Accessory Type
Hood
Connector Shell Size
3A
Connector Body Material
Thermoplastic Body
For Use With
Standard Han Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012