Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09060480503
Order Code2842865
Technical Datasheet
Accessory TypeShell Housing
For Use WithHarting Type F, H & MH Series Connectors
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Shell Housing
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Dec-2015)
For Use With
Harting Type F, H & MH Series Connectors
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0383