Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No09 55 156 6612741.
Order Code1342298
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingSurface Mount Right Angle
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Surface Mount Right Angle
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001