Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 145 1100
Order Code1106815
Product RangePushPull
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)4P4C
LAN CategoryCat5
No. of Positions8Ways
IP RatingIP65, IP67
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePushPull
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 09 45 145 1100 is a 4-way 8-position 1-port push-pull RJ45/CAT-5 IDC Connector for 10/100Mbit Ethernet applications. Fully shielded, 360° shielding contact.
- IP65/IP67 Protection rating
- 1.5A Current rating
- 125VAC Rated Voltage
- -25 to 70°C Temperature range
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Contacts
4Contacts
LAN Category
Cat5
IP Rating
IP65, IP67
No. of Ports
1Ports
Shielding
Shielded
LEDs
Without LED
Product Range
PushPull
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4P4C
No. of Positions
8Ways
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04