Print Page
Product Information
Alternatives for 09 33 000 6121
1 Product Found
Technical Specifications
Product Range
Han E
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
Contact Material
Copper
Contact Gender
Pin
Wire Size AWG Min
20AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014