Print Page
Product Information
Alternatives for 09 32 000 6204
1 Product Found
Product Overview
The Han C series rectangular power Crimp Male and Female Contact for used with Han® Q 4/0 crimp terminal. It is made of copper alloy material with silver-plated contact material.
- 8 to 16AWG Wire size
- 12, 9.5mm Stripping lengths
- ≤1mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han C
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
Contact Material
Copper
Contact Gender
Socket
Wire Size AWG Min
16AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308