Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 016 0313
Order Code3329811
Product RangeHan-Modular
Technical Datasheet
66 In Stock
52 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £19.900 |
10+ | £18.640 |
25+ | £18.270 |
100+ | £17.890 |
250+ | £17.520 |
Price for:Each
Minimum: 1
Multiple: 1
£19.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 016 0313
Order Code3329811
Product RangeHan-Modular
Technical Datasheet
Accessory TypeHan Modular Frame
For Use With4 Han Modular 16B Modules
Product RangeHan-Modular
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 14 016 0313 is a Hinged Frame 16 B for 4 modules (a..d), female insert with zinc die cast housing. The Han-Modular® series is a heavy duty connector system that provides users with a very high degree of interconnect design and manufacturing flexibility. In addition to connections of electrical power and signals it is also possible to make pluggable connections for both optical and gaseous mediums with the Han-Modular® system.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Han Modular Frame
Product Range
Han-Modular
For Use With
4 Han Modular 16B Modules
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066