Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09 06 048 0504..
Order Code1096926
Technical Datasheet
Accessory TypeHousing
For Use WithConnector Types F, H and MH
Connector Shell Size-
Connector Body MaterialThermoplastic Body
Cable Exit Angle-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Alternatives for 09 06 048 0504..
1 Product Found
Product Overview
The 09 06 048 0504 is a 20mm Shell Housing B for types F, H and MH connectors. Made of thermoplastic.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Accessory Type
Housing
Connector Shell Size
-
Cable Exit Angle
-
SVHC
No SVHC (08-Jul-2021)
For Use With
Connector Types F, H and MH
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04