Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £59.860 |
3+ | £58.660 |
Price for:Each
Minimum: 1
Multiple: 1
£59.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19015UNF
Order Code2763531
Technical Datasheet
Panel TypeRack Panel
Rack U Height9U
Panel MaterialAluminium
Body ColourUnfinished
For Use WithStandard 19" Racks
External Height - Metric400mm
External Width - Metric483mm
External Height - Imperial15.75"
External Width - Imperial19.02"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19.02"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
9U
Body Colour
Unfinished
External Height - Metric
400mm
External Height - Imperial
15.75"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.67