Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £55.890 |
3+ | £54.770 |
Price for:Each
Minimum: 1
Multiple: 1
£55.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19014GY2
Order Code2763529
Technical Datasheet
Panel TypeRack Panel
Rack U Height8U
Panel MaterialAluminium
Body ColourGrey
For Use WithStandard 19" Racks
External Height - Metric356mm
External Width - Metric483mm
External Height - Imperial14.02"
External Width - Imperial19.02"
Product Range-
Product Overview
The PBPA19014GY2 is a Rack Panel made of aluminium with grey smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 8 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19.02"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
8U
Body Colour
Grey
External Height - Metric
356mm
External Height - Imperial
14.02"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.475