Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £152.740 |
Price for:Each
Minimum: 1
Multiple: 1
£152.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No516-0010
Order Code2764009
Product Range516
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric238.75mm
External Width - Metric216.29mm
External Depth - Metric367.03mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial9.4"
External Width - Imperial8.52"
External Depth - Imperial14.45"
Product Range516
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
238.75mm
External Depth - Metric
367.03mm
Body Colour
Grey
External Height - Imperial
9.4"
External Depth - Imperial
14.45"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
216.29mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
8.52"
Product Range
516
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.239