Print Page
2 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £24.140 |
3+ | £23.660 |
Price for:Each
Minimum: 1
Multiple: 1
£24.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594RFIDBK
Order Code4136872
Product Range1594RFI
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPlastic
External Height - Metric131mm
External Width - Metric66mm
External Depth - Metric55mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial5.16"
External Width - Imperial2.6"
External Depth - Imperial2.17"
Product Range1594RFI
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Countersunk lid is secured with four M3 x 0.5 - 0.71” (18 mm) long, Philips machine screws
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
131mm
External Depth - Metric
55mm
Body Colour
Black
External Height - Imperial
5.16"
External Depth - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1594RFI
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15