Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £28.400 |
3+ | £27.830 |
Price for:Each
Minimum: 1
Multiple: 1
£28.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z110GY
Order Code2763991
Product Range1590Z
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric52mm
External Width - Metric74.6mm
External Depth - Metric79.6mm
IP RatingIP68
Body ColourGrey
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial2.05"
External Width - Imperial2.94"
External Depth - Imperial3.13"
Product Range1590Z
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
1590Z series Type 4X/ 6P diecast aluminium enclosure with watertight version ideal for repetitive opening and closing.
- Easy to wall mount using 'through box - blind hole' construction outside of gasket protection
- Two piece 'tongue & groove' construction with a one piece silicone rubber gasket
- Improved EMI/RFI shielding
- Four recessed stainless steel machine screws secure lid into tapped holes
- Lid screws are self captivating
Technical Specifications
Enclosure Type
Small
External Height - Metric
52mm
External Depth - Metric
79.6mm
Body Colour
Grey
External Height - Imperial
2.05"
External Depth - Imperial
3.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
74.6mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
2.94"
Product Range
1590Z
Configurable
Yes
Technical Docs (1)
Alternatives for 1590Z110GY
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29