Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £33.040 |
3+ | £32.380 |
Price for:Each
Minimum: 1
Multiple: 1
£33.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456FH2WHBU
Order Code2912748
Product Range1456
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric56.03mm
External Width - Metric169.72mm
External Depth - Metric222.66mm
IP RatingIP31
Body ColourBeige, Blue
NEMA Rating-
External Height - Imperial2.206"
External Width - Imperial6.68"
External Depth - Imperial8.77"
Product Range1456
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
56.03mm
External Depth - Metric
222.66mm
Body Colour
Beige, Blue
External Height - Imperial
2.206"
External Depth - Imperial
8.77"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
169.72mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
6.68"
Product Range
1456
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.613