Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455CF801.
Order Code3456736
Product Range1455F Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CF801.
Order Code3456736
Product Range1455F Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialAluminum
External Height - Metric23.01mm
External Width - Metric54mm
External Depth - Metric80mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial2.13"
External Depth - Imperial3.15"
Product Range1455F Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
23.01mm
External Depth - Metric
80mm
Body Colour
Unfinished
External Height - Imperial
0.91"
External Depth - Imperial
3.15"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Aluminum
External Width - Metric
54mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.13"
Product Range
1455F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536