Print Page
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £9.680 |
3+ | £9.490 |
Price for:Each
Minimum: 1
Multiple: 1
£9.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455A1002RD
Order Code2763748
Product Range1455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric12mm
External Width - Metric70mm
External Depth - Metric101mm
IP RatingIP54
Body ColourRed
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial2.76"
External Depth - Imperial3.98"
Product Range1455
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
The 1455A1002RD from Hammond is a 1455 series red anodized extruded aluminium enclosure with plastic end panels. It is designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Rugged body constructed from extruded aluminium with a minimum thickness of 0.06" (1.5mm)
- Sized for standard eurocards
- Easy to machine one piece on front and back plastic end panels
- Bezels made with polycarbonate
- Dimension is 0.472" x 2.756" x 3.976" (12mm x 70mm x 101mm)(H x W x D)
Contents
Box, Plastic bezels, Custom #6 tap tight screws, Self adhesive rubber feet.
Technical Specifications
Enclosure Type
Small
External Height - Metric
12mm
External Depth - Metric
101mm
Body Colour
Red
External Height - Imperial
0.47"
External Depth - Imperial
3.98"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
70mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
1455
Configurable
Yes
Technical Docs (2)
Alternatives for 1455A1002RD
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074