Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £110.690 |
Price for:Each
Minimum: 1
Multiple: 1
£110.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1453N
Order Code2763737
Product Range1453
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric307.98mm
External Depth - Metric520.7mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial12"
External Width - Imperial12.13"
External Depth - Imperial20.5"
Product Range1453
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 1453N is a metal instrument Enclosure designed to house heavy and heat producing items. The device top half is of an upside down U shape design for easy removal, bottom half is also U shaped but includes a fold on all sides including front and back for extra strength and mounting of top case. Top case section is heavily ventilated for excellent air circulation with an attractive slant.
- Bottom of unit is 16 gauge steel, top is 18 gauge steel
- Finished in a rugged, contempra grey, textured powder finish
- Top lip extends 0.75" on both sides adding 1.5" to the total depth
- Bottom is solid except for 4 holes for mounting heavy duty rubber feet
- Nickel plated self-tapping screws and screw on 0.75" high, rubber feet
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
304.8mm
External Depth - Metric
520.7mm
Body Colour
Grey
External Height - Imperial
12"
External Depth - Imperial
20.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
307.98mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
12.13"
Product Range
1453
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.523334