Print Page
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £12.800 |
3+ | £12.540 |
Price for:Each
Minimum: 1
Multiple: 1
£12.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-10
Order Code2912720
Product Range1444
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric51mm
External Width - Metric102mm
External Depth - Metric203mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial4.02"
External Depth - Imperial7.99"
Product Range1444
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51mm
External Depth - Metric
203mm
Body Colour
Natural
External Height - Imperial
2.01"
External Depth - Imperial
7.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
102mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.02"
Product Range
1444
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17