Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAMMOND
Manufacturer Part No031624
Order Code2912641
Product RangeSINK-BOX
Plate TypeEnd Plate
Plate MaterialAnodised Aluminium Alloy
Plate ColourBlack
For Use WithHammond 431611, 531611, 431621, 531621, 431622, 531622, 431623 & 531623 Enclosures
External Depth - Metric59.5mm
External Width - Metric104.5mm
External Height - Metric1.15mm
External Depth - Imperial2.34"
External Width - Imperial4.11"
External Height - Imperial0.05"
Product RangeSINK-BOX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
End Plate
Plate Colour
Black
External Depth - Metric
59.5mm
External Height - Metric
1.15mm
External Width - Imperial
4.11"
Product Range
SINK-BOX
Plate Material
Anodised Aluminium Alloy
For Use With
Hammond 431611, 531611, 431621, 531621, 431622, 531622, 431623 & 531623 Enclosures
External Width - Metric
104.5mm
External Depth - Imperial
2.34"
External Height - Imperial
0.05"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02