Product Information
Product Overview
The 001111 is a small Clipper Enclosure with black ABS (acrylonitrile butadiene styrene) body. Handheld type and 40 x 60 x 18.5mm external size. Ideally suited for mounting small printed circuit boards for use in hand held applications. Complete with top and bottom, removable front panel, battery door (except on the smallest size) and three self tapping screws. The top panel has a flat display area, perfect for labels, silk screening, membrane keypads or easily machined. The removable end panel is securely clamped by the two box halves and easily customized or replaced by an infra-red panel. Lap joint construction provides protection against access of dust and splashing water.
- RAL 7035 grey colour
- Moulded with bosses for easy PC board mounting
- Ergonomically styled for a secure and comfortable grip
- Satin texture finish
- Screws are colour matched to enclosure
Applications
Industrial
Technical Specifications
Handheld
18.25mm
40.69mm
Grey
0.719"
1.6"
No SVHC (21-Jan-2025)
ABS
59.75mm
-
-
2.35"
Clipper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate