Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 59070-2-T-02-A
1 Product Found
Product Overview
Notes
This product is not supplied with a magnet.
Technical Specifications
Sensing Range Max
7mm
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
7mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061