Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00054510
Order Code3409841
Also Known AsGTIN UPC EAN: 4007249545107
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00054510
Order Code3409841
Also Known AsGTIN UPC EAN: 4007249545107
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Mobile High-Definition Link adaptor (MHL)
- Display multimedia content from compatible Smartphone's and tablets on HDTVs and projectors
- Up to 1920x1080 high resolution display
- Additional micro USB socket to supply Smartphone/adaptor with power
- Micro USB B Plug to standard HDMI socket and Micro USB B socket
- 200mm Lead length
Contents
Contents: Adaptor and user guide
Notes
Source device must be MHL enabled
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1