Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT53-D32
Order Code4262461
Product RangeT53 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £27.070 |
Price for:Each
Minimum: 1
Multiple: 1
£27.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT53-D32
Order Code4262461
Product RangeT53 Series
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle StyleChisel
For Use WithHakko FX-9707 Soldering Irons
Product RangeT53 Series
SVHCTo Be Advised
Product Overview
- T53 series shape-3.2D chisel tip
- Suitable for use with FX-9707 and FX-9708 heavy-duty soldering handpiece
- Size is 3.2mm dia X 7mm
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
Hakko FX-9707 Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
Chisel
Product Range
T53 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27