Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT53-BC6090
Order Code4262458
Product RangeT53 Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £32.040 |
Price for:Each
Minimum: 1
Multiple: 1
£32.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT53-BC6090
Order Code4262458
Product RangeT53 Series
Technical Datasheet
Tip / Nozzle Width9mm
Tip / Nozzle Style45° Bevel
For Use WithHakko FX-9707 Soldering Irons
Product RangeT53 Series
SVHCTo Be Advised
Product Overview
- T53 series shape-BC bevel shape tip (hor: 6mm vrt: 9mm)
- Suitable for use with FX-9707 and FX-9708 heavy-duty soldering handpiece
Technical Specifications
Tip / Nozzle Width
9mm
For Use With
Hakko FX-9707 Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
45° Bevel
Product Range
T53 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27