Print Page
7316.5863.0
Heavy Duty Connector, 16+PE Signal, 93601, Insert, 16 Contacts, 16B, Receptacle, Push Lock Socket
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7316.5863.0
Order Code2497309
Product Range93601
Also Known As93601-0257, GTIN UPC EAN: 887191879550
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.300 |
| 10+ | £18.950 |
| 25+ | £17.820 |
| 100+ | £14.570 |
| 250+ | £14.280 |
| 500+ | £13.990 |
Price for:Each
Minimum: 1
Multiple: 1
£22.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / GWCONNECT
Manufacturer Part No7316.5863.0
Order Code2497309
Product Range93601
Also Known As93601-0257, GTIN UPC EAN: 887191879550
Technical Datasheet
Product Range93601
Heavy Duty Connector TypeInsert
No. of Contacts16Contacts
No. of Contacts16 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypePush Lock Socket
Current Rating16A
Wire Size AWG Max12AWG
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (15-Jan-2019)
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Product Range
93601
No. of Contacts
16Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Push Lock Socket
Wire Size AWG Max
12AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
Heavy Duty Connector Type
Insert
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
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
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0971