Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoPSM-2010
Order Code8554889
Product RangePSM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPSM-2010
Order Code8554889
Product RangePSM Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max20V
Output Current Min10A
Output Current Max20A
Power Rating200W
Supply Voltage Min108VAC
Supply Voltage Max243VAC
Manufacturer Warranty-
Product RangePSM Series
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
200W Single Output, Programmable Power Supply
- Single Output
- High resolution: 1mV/1mA
- 0.01% load/line regulation, 350uVrms ripple
- Auto step running with timer setting and 100 Sets memory
- Safety design: OVP,OCP & OTP; Output ON/OFF control
- Self-test and software calibration
- Highly visible vacuum-fluorescent display
- Front and rear output terminal
- Standard interface : RS-232C, GPIB
Applications
Test & Measurement, Maintenance & Repair
Contents
User manual x 1, Power cord x 1, Test lead GTL-104A x 1 , European test lead GTL-204A x 1, Ground lead GTL-201A x 1 (European terminal), Sense lead GTL-202 x 1 (European terminal)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
-
Output Current Min
10A
Power Rating
200W
Supply Voltage Max
243VAC
Product Range
PSM Series
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
20A
Supply Voltage Min
108VAC
Manufacturer Warranty
-
Plug Type
EU, UK
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10